2804678 | Phoenix Contact
Surge protection device, 500 mA, 24 VDC, 2804678
Unit Price (€ / pc.)
169.9796 € *
Available: 0 pcs.
Available in 10 days: 119 pcs.
Leadtime: 1 Week **
Surge protection device, 2804678, Phoenix Contact
Surge protection in one-piece 6.2 mm wide DIN rail module for four floating signal wires.
Features
- Install quickly and error-free with DIN rail connectors
- No signal interference with reliable attenuation
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsschutzgerät | |
Montage | DIN-Schiene | |
Nennstrom | 500 mA | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |