2804694 | Phoenix Contact

Surge protection device, 500 mA, 12 VDC, 2804694

Order No.: 64P5700
EAN: 4046356462198
MPN:
2804694
LIT 2-12
Series: LIT
2804694 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
97.4372 € *
Available: 0 pcs.
Available in 10 days: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
97.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.4372 €

Surge protection device, 2804694, Phoenix Contact

Surge protection in one-piece 6.2 mm wide DIN rail module for two floating signal wires. Tested in accordance with the protection types in Ex areas: Ex ia IIC / Ex iaD.

Features

  • Install quickly and error-free with DIN rail connectors
  • No signal interference with reliable attenuation
Technical specifications
Version Überspannungsschutzgerät
Rated current 500 mA
Voltage 12 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei