2804856 | Phoenix Contact

Surge protection plug, 300 mA, 48 VAC, 2804856

Order No.: 64P5859
EAN: 4046356339865
MPN:
2804856
PT 4X1-48AC-ST
Series: PT
2804856 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
171.4909 € *
Available in 5 Days: 17 pcs. - if ordered today
Total Price:
1,714.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
171.4909 €

Surge protection plug, 2804856, Phoenix Contact

Protective plug PT with protective circuit for 4 conductors of signal circuits grounded on one side. Nominal voltage: 48 V AC

Features

  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
Filter Property Value
Version surge protection plug
Rated current 300 mA
Voltage 48 VAC
Connection pluggable
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No