2805318 | Phoenix Contact
Surge protection plug, 5-48 VAC, 2805318
Unit Price (€ / pc.)
78.5162 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 1 Week **
Surge protection plug, 2805318, Phoenix Contact
Surge protection plug type 2 with series connection consisting of varistor and gas-filled spark gap for VAL-MS base element, thermal monitoring, visual fault warning.
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungsschutzstecker | |
Spannung | 5-48 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |