2805392 | Phoenix Contact

PHOENIX CO 2805392

Order No.: 64P5692
EAN: 4046356446419
MPN:
2805392
F-MS 2200/30 ST
Series: F-MS
2805392 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
105.6482 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,056.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
105.6482 €

Surge protection plug, 2805392, Phoenix Contact

Surge protection plug type 2, spark gap with high insulation voltage strength, used only as replacement plug for the corresponding complete item.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes