2805402 | Phoenix Contact
Surge arrester, 80 A, 400-690 VAC, 2805402
Unit Price (€ / pc.)
227.6232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Surge arrester, 2805402, Phoenix Contact
Surge arrester consisting of 2-channel base element with remote indication contact and protective plugs connected in series with a varistor and a gas-filled spark gap.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Can be used in high-performance industrial networks and wind turbine generators (stator) due to the high nominal voltage
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsableiter | |
Montage | DIN-Schiene | |
Nennstrom | 80 A | |
Spannung | 400-690 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |