2805460 | Phoenix Contact
Surge protection device, 6 A, 230 VAC, 2805460
Unit Price (€ / pc.)
144.0852 € *
Available: 0 pcs.
Available in 10 days: 57 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2805460, Phoenix Contact
Rail-mountable surge arrester for higher signal voltages. Protective circuit free of leakage current for two floating signals. Nominal voltage: 230 V AC.
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 6 A | |
Voltage | 230 VAC | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |