2807573 | Phoenix Contact
Surge protection plug, 60 VDC/60 VAC, 2807573
Unit Price (€ / pc.)
74.8748 € *
Available: 0 pcs.
Available in 10 days: 313 pcs.
Leadtime: 1 Week **
Surge protection plug, 2807573, Phoenix Contact
Surge protection plug type 2 with high-capacity varistor for VAL-MS base element, thermal monitoring, visual fault warning. Design: 60 V AC.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Wide range of applications due to various nominal voltages
- High degree of modularity provides individual solutions for every application
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungsschutzstecker | |
Spannung | 60 VDC/60 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |