2807586 | Phoenix Contact

Surge protection plug, 0.3 mA, 120-208 VAC, 2807586

Order No.: 64P6142
EAN: 4017918075279
MPN:
2807586
VAL-MS 120 ST
Series: VAL
2807586 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
70.8883 € *
Available: 0 pcs.
Available in 10 days: 118 pcs.
Leadtime: 1 Week **
Total Price:
708.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
70.8883 €

Surge protection plug, 2807586, Phoenix Contact

Surge protection connector type 2 with high-capacity varistor for VAL-MS base element, thermal monitoring, visual fault warning. Design: 120 V AC.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Wide range of applications due to various nominal voltages
  • High degree of modularity provides individual solutions for every application
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Nennstrom 0.3 mA
Spannung 120-208 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes