2817958 | Phoenix Contact
Surge protection device, 26 A, 48 VDC, 2817958
Unit Price (€ / pc.)
168.1827 € *
Available: 0 pcs.
Available in 10 days: 64 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2817958, Phoenix Contact
Rail-mountable surge arrester as device protection for terminal equipment, fault signal in the plug and signaling contact in the base element, 2-section, pluggable. Design: 48 V DC.
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
- Permanent protective device monitoring with optical signaling via LED
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 26 A | |
Voltage | 48 VDC | |
Connection | Push-in | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |