2817974 | Phoenix Contact

Surge protection device, 80 A, 240-415 VAC, 2817974

Order No.: 64P5690
EAN: 4017918163655
MPN:
2817974
F-MS 12/FM
Series: F-MS
2817974 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
116.0012 € *
Available: 0 pcs.
Available in 10 days: 241 pcs.
Leadtime: 2 Weeks **
Total Price:
116.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.0012 €

Surge arrester, 2817974, Phoenix Contact

Surge arrester type 2, consisting of base element with remote indicator contact and protective plug with N-PE total current spark gap for mounting on NS 35/7.5, housing width: 17.5 mm (1 Div.).

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Wide range of applications due to various nominal voltages
  • High degree of modularity provides individual solutions for every application
Technical specifications
Version Überspannungsschutzgerät
Rated current 80 A
Voltage 240-415 VAC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes