2817987 | Phoenix Contact

Surge protection device, 100 A, 240-415 VAC, 2817987

Order No.: 64P5688
EAN: 4017918163662
MPN:
2817987
F-MS 12
Series: F-MS
2817987 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
98.532 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
98.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.532 €

Surge arrester, 2817987, Phoenix Contact

Surge arrester type 2, consisting of base element and protective plug with N-PE total current spark gap for mounting on NS 35/7.5, housing width: 17.5 mm (1 Div.).

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Wide range of applications due to various nominal voltages
  • High degree of modularity provides individual solutions for every application
Technical specifications
Version Überspannungsschutzgerät
Rated current 100 A
Voltage 240-415 VAC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes