2817990 | Phoenix Contact

Surge protection plug, 240-415 VAC, 2817990

Order No.: 64P5689
EAN: 4017918163648
MPN:
2817990
F-MS 12 ST
Series: F-MS
2817990 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
87.941 € *
Available: 0 pcs.
Available in 10 days: 228 pcs.
Leadtime: 1 Week **
Total Price:
87.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.941 €

Surge protection plug, 2817990, Phoenix Contact

Surge protection plug type 2, with N-PE total current spark gap for base element.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Spannung 240-415 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes