2838228 | Phoenix Contact

Surge protection plug, 450 mA, 24 VDC, 2838228

Order No.: 64P5835
EAN: 4017918182649
MPN:
2838228
PT 2X2-24DC-ST
Series: PT
Phoenix Contact
2838228 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
215.866 € *
Available: 0 pcs.
Available in 10 days: 1,748 pcs.
Leadtime: 1 Week **
Total Price:
215.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.866 €

Surge protection plug, 2838228, Phoenix Contact

PT protective connector with protective circuit for two 2-wire floating signal circuits. 24 V DC nominal voltage. HART-compatible.

Features

  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Nennstrom 450 mA
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei