2838241 | Phoenix Contact

Surge protection plug, 20 A, 5 VDC, 2838241

Order No.: 64P5831
EAN: 4017918182656
MPN:
2838241
PT 2X2- 5DC-ST
Series: PT
2838241 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
215.866 € *
Available: 0 pcs.
Available in 10 days: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
215.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.866 €

Surge protection plug, 2838241, Phoenix Contact

PT protective connector with protective circuit for two 2-wire floating signal circuits. 5 V DC nominal voltage. HART-compatible.

Features

  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
Connection Steckbar
Version Überspannungsschutzstecker
Rated current 20 A
Voltage 5 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei