2838319 | Phoenix Contact
Surge protection plug, 300 mA, 12 VDC, 2838319
Unit Price (€ / pc.)
224.4816 € *
Available: 0 pcs.
Leadtime: On Request **
Surge protection plug, 2838319, Phoenix Contact
Protective plug PT with protective circuit for 4 conductors of signal circuits grounded on one side. Nominal voltage: 12 V DC.
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
Connection | Steckbar | |
Version | Überspannungsschutzstecker | |
Rated current | 300 mA | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |