2838733 | Phoenix Contact

Surge protection plug, 20 A, 130 VAC/185 VDC, 2838733

Order No.: 64P5810
EAN: 4046356044677
MPN:
2838733
PT 2-TELE-ST
Series: PT
2838733 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
127.3181 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
127.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.3181 €

Surge protection plug, 2838733, Phoenix Contact

Surge protection plug for base element, for protecting a double conductor of analog telecommunication interfaces.

Technical specifications
Connection Steckbar
Version Überspannungsschutzstecker
Rated current 20 A
Voltage 130 VAC/185 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei