2838775 | Phoenix Contact

Surge protection plug, 450 mA, 12 VDC, 2838775

Order No.: 64P5864
EAN: 4017918480646
MPN:
2838775
PT 5-HF-12 DC-ST
Series: PT
2838775 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
181.2489 € *
Available: 0 pcs.
Available in 10 days: 414 pcs.
Leadtime: 2 Weeks **
Total Price:
181.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
181.2489 €

Surge protection plug, 2838775, Phoenix Contact

Protective plug PT with HF protective circuit for 4 signal wires. Nominal voltage: 12 V DC.

Features

  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
Connection Steckbar
Version Überspannungsschutzstecker
Rated current 450 mA
Voltage 12 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei