2839127 | Phoenix Contact

Surge arrester, 80 A, 240-415 VAC, 2839127

Order No.: 64P6146
EAN: 4017918182601
MPN:
2839127
VAL-MS 230
Series: VAL
2839127 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
80.8129 € *
Available: 0 pcs.
Available in 10 days: 250 pcs.
Leadtime: 1 Week **
Total Price:
80.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.8129 €

Surge arrester, 2839127, Phoenix Contact

Surge voltage arrester consisting of base element and ground connector with high-capacity varistor, for mounting on NS 35/7.5, nominal voltage: 230 V AC, 1-channel.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Wide range of applications due to various nominal voltages
  • High degree of modularity provides individual solutions for every application
Technical specifications
Connection Schraubanschluss
Version Überspannungsableiter
Assembly DIN-Schiene
Rated current 80 A
Voltage 240-415 VAC
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes