2839130 | Phoenix Contact
Surge arrester, 80 A, 240-415 VAC, 2839130
Unit Price (€ / pc.)
98.0679 € *
Available: 0 pcs.
Available in 10 days: 221 pcs.
Leadtime: 1 Week **
Surge arrester, 2839130, Phoenix Contact
Surge voltage arrester consisting of base element with remote indicator contact and ground connector with high-capacity varistor, for mounting on NS 35/7.5, nominal voltage: 230 V AC, 1-channel.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Wide range of applications due to various nominal voltages
- High degree of modularity provides individual solutions for every application
Technical specifications
Connection | Schraubanschluss | |
Version | Überspannungsableiter | |
Assembly | DIN-Schiene | |
Rated current | 80 A | |
Voltage | 240-415 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |