2839172 | Phoenix Contact

Surge protection plug, 26 A, 60 VAC, 2839172

Order No.: 64P5823
EAN: 4017918182830
MPN:
2839172
PT 2X1VA- 60AC-ST
Series: PT
2839172 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
125.6759 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
125.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.6759 €

Surge protection plug, 2839172, Phoenix Contact

Protective plug PT with protective circuit for higher signal voltages, 2-channel, visual error display. Nominal voltage: 60 V AC.

Features

  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
Connection Steckbar
Version Überspannungsschutzstecker
Rated current 26 A
Voltage 60 VAC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei