2839570 | Phoenix Contact

Surge protection plug, 20 A, 12 VDC, 2839570

Order No.: 64P5839
EAN: 4017918591113
MPN:
2839570
PT 2X2-HF-12 DC-ST
Series: PT
Phoenix Contact
2839570 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
193.8867 € *
Available: 0 pcs.
Available in 10 days: 38 pcs.
Leadtime: 1 Week **
Total Price:
193.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
193.8867 €

Surge protection plug, 2839570, Phoenix Contact

Surge protection plug for the base element, normal mode voltage coarse and fine protection for two floating double wires in IT. Design: 12 V DC.

Features

  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Nennstrom 20 A
Spannung 12 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei