2839648 | Phoenix Contact

Surge protection plug, 26 A, 48 VDC, 2839648

Order No.: 64P5807
EAN: 4017918193713
MPN:
2839648
PT 2+1-S-48DC-ST
Series: PT
2839648 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
123.7362 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
1,237.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
123.7362 €

Surge protection plug, 2839648, Phoenix Contact

Protective plug PT with device surge protection for power supply units, visual error display. Nominal voltage: 48 V AC.

Features

  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
Connection Steckbar
Version Überspannungsschutzstecker
Rated current 26 A
Voltage 48 VDC
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei