2858548 | Phoenix Contact
Surge arrester, 80 A, 240-415 VAC, 2858548
Unit Price (€ / pc.)
335.7228 € *
Available: 0 pcs.
Leadtime: On Request **
Surge arrester, 2858548, Phoenix Contact
Surge arrester consisting of base element and protective connectors, for mounting on NS 35/7.5, execution: 230 V AC - IT system, 3 + 1 circuit.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsableiter | |
Montage | DIN-Schiene | |
Nennstrom | 80 A | |
Spannung | 240-415 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |