2859013 | Phoenix Contact
Surge arrester, 240-415 VAC, 2859013
Unit Price (€ / pc.)
80.9319 € *
Available: 0 pcs.
Available in 10 days: 190 pcs.
Leadtime: 1 Week **
Surge arrester, 2859013, Phoenix Contact
Surge voltage arrester consisting of base element and ground connector with high-capacity varistor, for mounting on NS 35/7.5, nominal voltage: 230 V AC, 1-channel.
Technical specifications
Connection | Schraubanschluss | |
Version | Überspannungsableiter | |
Assembly | DIN-Schiene | |
Voltage | 240-415 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |