2859628 | Phoenix Contact
Surge protection plug, 40 A, 120 VAC, 2859628
Unit Price (€ / pc.)
92.7962 € *
Available: 0 pcs.
Leadtime: On Request **
Surge protection plug, 2859628, Phoenix Contact
Replacement plug for VAL-CP surge protective device with high-capacity varistor with a low leakage current.
Technical specifications
Connection | pluggable | |
Version | surge protection plug | |
Rated current | 40 A | |
Voltage | 120 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |