2868020 | Phoenix Contact
Surge arrester, 80 A, 60 VAC, 2868020
Unit Price (€ / pc.)
89.4047 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 1 Week **
Surge arrester, 2868020, Phoenix Contact
Surge arresters consisting of base element and protective connector with high-capacity varistor, for mounting on NS 35/7.5, 1-channel.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Wide range of applications due to various nominal voltages
- High degree of modularity provides individual solutions for every application
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsableiter | |
Montage | DIN-Schiene | |
Nennstrom | 80 A | |
Spannung | 60 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |