2868033 | Phoenix Contact

Surge arrester, 80 A, 60 VDC/60 VAC, 2868033

Order No.: 64P6204
EAN: 4017918930059
MPN:
2868033
VAL-MS 60/FM
Series: VAL
2868033 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
102.6494 € *
Available: 0 pcs.
Available in 10 days: 22 pcs.
Leadtime: 1 Week **
Total Price:
102.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.6494 €

Surge arrester, 2868033, Phoenix Contact

Surge arrester consisting of base element with remote indicator contact and protective connector with high-capacity varistor, for mounting on NS 35/7.5, 1-channel.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Wide range of applications due to various nominal voltages
  • High degree of modularity provides individual solutions for every application
Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsableiter
Montage DIN-Schiene
Nennstrom 80 A
Spannung 60 VDC/60 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes