2880163 | Phoenix Contact
Surge protection device, 1.5 A, 6 VDC, 2880163
Unit Price (€ / pc.)
1,336.8698 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,336.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,336.8698 €
Surge protection device, 2880163, Phoenix Contact
19" rack with 8 surge protected ports for data interfaces in Ethernet (1000Base-T), Token Ring and FDDI/CDDI networks in accordance with Class D/EN 50173 (CAT5e), connection on the protective device: RJ45 sockets.
Features
- Easy network integration via RJ45 Yescks
- Can be used in applications up to 1 Gbps with adapted protective circuit
- Easy to extend with the modular design
Technical specifications
Anschluss | RJ45 | |
Ausführung | Überspannungsschutzgerät | |
Montage | Rackmontage | |
Nennstrom | 1.5 A | |
Spannung | 6 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |