2882569 | Phoenix Contact
Surge protection device, 450 mA, 24 VDC, 2882569
Unit Price (€ / pc.)
210.3920 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2882569, Phoenix Contact
Surge protection in the IP67 screw-on module for measuring sensors, direct mounting with 1/2" NPT outer thread, cable gland for the signal cable, two-stage protective circuit. HART-compatible.
Features
- Easiest field mounting with standardized thread
- Versatile in use with universal protective circuit
- Use under extreme ambient conditions with robust design
Technical specifications
Connection | Schraubanschluss | |
Version | Überspannungsschutzgerät | |
Rated current | 450 mA | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |