2882585 | Phoenix Contact

Surge protection device, 350 mA, 24 VDC, 2882585

Order No.: 64P5979
EAN: 4046356098076
MPN:
2882585
S-PT-EX(I)-24DC-3/4"
Series: S-PT
2882585 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
226.2785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
226.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.2785 €

Surge protection device, 2882585, Phoenix Contact

Surge protection in the IP67 screw-on module for measuring sensors in intrinsically safe circuits, direct mounting with 3/4" NPT outer thread, cable gland for the signal cable, two-stage protective circuit. HART-compatible.

Features

  • Easiest field mounting with standardized thread
  • Versatile in use with universal protective circuit
  • Use under extreme ambient conditions with robust design
Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsschutzgerät
Nennstrom 350 mA
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei