2882763 | Phoenix Contact

Surge arrester, 240 VAC, 2882763

Order No.: 64P6124
EAN: 4046356175821
MPN:
2882763
VAL-CP-MCB-1S-350/40/FM
Series: VAL
2882763 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
256.683 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Total Price:
256.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
256.683 €

Surge arrester, 2882763, Phoenix Contact

Combination of type 2 surge protection and arrester backup fuse, with monitoring of arrester and arrester backup fuse, in combination with a remote indication contact. Design: 3-conductor system (L1, N, PE), mounting on NS 35 DIN rail.

Features

  • Signaling to monitoring systems via remote indication contact in the event of an error
  • Overload of the surge protection results in all-positions disconnection from the mains
  • Type 2 consistent plug-in surge arresters
  • Optical, mechanical status indication for the individual arresters
Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsableiter
Montage DIN-Schiene
Spannung 240 VAC
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei