2905339 | Phoenix Contact

Surge arrester, 63 A, 240-415 VAC, 2905339

Order No.: 64P6292
EAN: 4046356948050
MPN:
2905339
VAL-SEC-T2-3C-350-FM
Series: VAL
2905339 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
309.40 € *
Available: 0 pcs.
Available in 10 days: 416 pcs.
Leadtime: 1 Week **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.40 €

Surge arrester, 2905339, Phoenix Contact

Plug-in surge arrester, in accordance with Type 2/Class II, for 3-phase power supply networks with combined PE and N installed in one conductor (4-conductor system: L1, L2, L3, PEN).

Features

  • Easy to maintain due to consistently pluggable protection modules
  • Excellent level of information provided by mechanical/visual status indicator and remote indication contact
  • More space in the control cabinet due to the narrow overall width of just 12 mm per position and use without separate backup fuse up to 315 A gG
  • Low voltage protection level at high continuous voltage for optimum protection of the subsequent installation
  • Varistor arrester with a low leakage current
Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsableiter
Montage DIN-Schiene
Nennstrom 63 A
Spannung 240-415 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes