2905341 | Phoenix Contact
Surge arrester, 63 A, 240 VAC, 2905341
Unit Price (€ / pc.)
164.5413 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Surge arrester, 2905341, Phoenix Contact
Plug-in surge arrester, in accordance with Type 2/Class II, for 1-phase power supply networks with separate N and PE (3-conductor system: L1, N, PE).
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator and remote indication contact
- More space in the control cabinet due to the narrow overall width of just 12 mm per position and use without separate backup fuse up to 315 A gG
- Low voltage protection level at high continuous voltage for optimum protection of the subsequent installation
- Varistor arrester with a low leakage current
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsableiter | |
Montage | DIN-Schiene | |
Nennstrom | 63 A | |
Spannung | 240 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |