2905346 | Phoenix Contact
Surge protection plug, 240 VAC, 2905346
Unit Price (€ / pc.)
65.8427 € *
Available: 0 pcs.
Available in 10 days: 76 pcs.
Leadtime: 1 Week **
Surge protection plug, 2905346, Phoenix Contact
Replacement plug for surge arresters, for L-N and L-PEN paths.
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator and remote indication contact
- More space in the control cabinet due to the narrow overall width of just 12 mm per position and use without separate backup fuse up to 315 A gG
- Low voltage protection level at high continuous voltage for optimum protection of the subsequent installation
- Varistor arrester with a low leakage current
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungsschutzstecker | |
Spannung | 240 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |