2905579 | Phoenix Contact
PHOENIX CO 2905579
Unit Price (€ / pc.)
348.6819 € *
Available: 0 pcs.
Available in 10 days: 74 pcs.
Leadtime: 1 Week **
Spark gap, 2905579, Phoenix Contact
Isolating spark gap for the hazardous area with plastic sleeve and M10 connection thread screws. For indirect connection/grounding of operationally isolated system parts in the event of lightning.
Features
- Use in harsh environments with robust design
- Easy mounting with standardized connection technology
Technical specifications
Anschluss | Bolzen | |
Ausführung | Trennfunkenstrecke |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |