2905638 | Phoenix Contact

Lightning/surge arrester, 50 A, 5-250 VAC/5-30 VDC, 2905638

Order No.: 64P6131
EAN: 4046356984577
MPN:
2905638
VAL-MB-T1/T2 1000DC-PV/2+V-FM
Series: VAL
2905638 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
352.4899 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
352.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.4899 €

Lightning/surge arrester, 2905638, Phoenix Contact

Lightning current arrester/surge protective device for 2-position isolated and grounded 1,000 V DC PV systems, for DIN rail mounting, with remote indication contact, temperature-monitored protective elements, status message on the module.

Features

  • Space-saving installation, thanks to the compact design
  • Double terminal block for safe and easy equipotential bonding connection
  • Screw shafts with raised domes to ensure safe working
  • Main connections with extended insertion funnels for increased resistance to creepage
  • Plug-in signal connection for remote status signaling
Technical specifications
Version Blitzstrom-/Überspannungsableiter
Rated current 50 A
Voltage 5-250 VAC/5-30 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes