2905639 | Phoenix Contact
Lightning/surge arrester, 50 A, 1000 VDC, 2905639
Unit Price (€ / pc.)
292.9423 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Lightning/surge arrester, 2905639, Phoenix Contact
Lightning current arrester/surge protective device for 2-position isolated and grounded 1,000 V DC PV systems, for DIN rail mounting, temperature-monitored protective elements, status message on the module.
Features
- Space-saving installation, thanks to the compact design
- Double terminal block for safe and easy equipotential bonding connection
- Screw shafts with raised domes to ensure safe working
- Main connections with extended insertion funnels for increased resistance to creepage
- Visual display for checking the status directly on the device
Technical specifications
Version | Blitzstrom-/Überspannungsableiter | |
Rated current | 50 A | |
Voltage | 1000 VDC | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |