2905641 | Phoenix Contact

Lightning/surge arrester, 50 A, 1500 VDC, 2905641

Order No.: 64P6132
EAN: 4046356984393
MPN:
2905641
VAL-MB-T1/T2 1500DC-PV/2+V
Series: VAL
2905641 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
376.5636 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
376.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
376.5636 €

Lightning/surge arrester, 2905641, Phoenix Contact

Lightning current arrester/surge protective device for 2-position isolated and grounded 1500 V DC PV systems, for DIN rail mounting, temperature-monitored protective elements, status message on the module.

Features

  • Space-saving installation, thanks to the compact design
  • Double terminal block for safe and easy equipotential bonding connection
  • Screw shafts with raised domes to ensure safe working
  • Main connections with extended insertion funnels for increased resistance to creepage
  • Visual display for checking the status directly on the device
Technical specifications
Version Blitzstrom-/Überspannungsableiter
Rated current 50 A
Voltage 1500 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85354000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes