2905646 | Phoenix Contact

Surge arrester, 50 A, 5-250 VAC/5-30 VDC, 2905646

Order No.: 64P6137
EAN: 4046356984195
MPN:
2905646
VAL-MB-T2 1500DC-PV/2+V-FM
Series: VAL
2905646 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
312.6606 € *
Available: 0 pcs.
Available in 10 days: 343 pcs.
Leadtime: 1 Week **
Total Price:
312.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
312.6606 €

Surge arrester, 2905646, Phoenix Contact

Surge protective device for 2-position isolated and grounded 1,500 V DC PV voltage systems, for DIN rail mounting, with remote indication contact, temperature-monitored protective elements, status message on the module.

Features

  • Space-saving installation, thanks to the compact design
  • Double terminal block for safe and easy equipotential bonding connection
  • Screw shafts with raised domes to ensure safe working
  • Main connections with extended insertion funnels for increased resistance to creepage
  • Plug-in signal connection for remote status signaling
Technical specifications
Ausführung Überspannungsableiter
Nennstrom 50 A
Spannung 5-250 VAC/5-30 VDC
Anschluss Schraubanschluss
Montage DIN-Schiene
Logistics
Ursprungsland DE
Zolltarifnummer 85354000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes