2905989 | Phoenix Contact
Surge protection plug, 400 VAC, 2905989
Unit Price (€ / pc.)
383.7512 € *
Available: 0 pcs.
Leadtime: On Request **
Surge protection plug, 2905989, Phoenix Contact
Replacement plug for lightning current arresters, for L-N and L-PE paths.
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator and remote indication contact
- Optimum protective effect in the event of high-energy lightning currents, thanks to spark gap technology with low residual voltage characteristic
- Maximum performance in a minimum amount of space: compact design with high discharge capacity at high nominal voltage
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungsschutzstecker | |
Spannung | 400 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | N,N-Dimethylacetamid |