2906002 | Phoenix Contact

Surge protection device, 450 mA, 24 VDC, 2906002

Order No.: 64P5865
EAN: 4055626013398
MPN:
2906002
PT 5-HF-24DC-ST
Series: PT
2906002 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
171.6218 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
171.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
171.6218 €

Surge protection device, 2906002, Phoenix Contact

PT protective plug with HF protective circuit for 4 signal wires. Nominal voltage: 24 V DC.

Features

  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
Version Überspannungsschutzgerät
Rated current 450 mA
Voltage 24 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei