2906292 | Phoenix Contact

Lightning/surge arrester, 20 A, 800 VDC, 2906292

Order No.: 64P6135
EAN: 4055626063003
MPN:
2906292
VAL-MB-T1/T2 600DC-PV/2+V-FM
Series: VAL
Phoenix Contact
2906292 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
352.4899 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
352.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.4899 €

Lightning/surge arrester, 2906292, Phoenix Contact

Lightning current arrester/surge protective device for 2-position isolated and grounded 600 V DC PV systems, for DIN rail mounting, with remote indication contact, temperature-monitored protective elements, status message on the module.

Features

  • Space-saving installation, thanks to the compact design
  • Double terminal block for safe and easy equipotential bonding connection
  • Screw shafts with raised domes to ensure safe working
  • Main connections with extended insertion funnels for increased resistance to creepage
  • Plug-in signal connection for remote status signaling
Technical specifications
Connection screw connection
Version lightning/surge arrester
Assembly DIN rail
Rated current 20 A
Voltage 800 VDC
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes