2906450 | Phoenix Contact

Surge protection device, 16 A, 230 VAC, 2906450

Order No.: 64P5786
EAN: 4055626077338
MPN:
2906450
PLT-T3-IT-230-FM
Series: PLT
2906450 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
136.7905 € *
Available: 0 pcs.
Available in 10 days: 67 pcs.
Leadtime: 1 Week **
Total Price:
136.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.7905 €

Surge protection device, 2906450, Phoenix Contact

Surge protection type 3, as device protection for termination devices in IT systems, error indication and remote indicator contact. Design: 230 V AC.

Technical specifications
Connection Schraubanschluss
Version Überspannungsschutzgerät
Assembly DIN-Schiene
Rated current 16 A
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei