2906713 | Phoenix Contact
Surge protection device, 600 mA, 24 VDC, 2906713
Unit Price (€ / pc.)
99.9124 € *
Available: 0 pcs.
Available in 10 days: 244 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2906713, Phoenix Contact
Surge protection with integrated status indicator and knife disconnection for a 2-wire floating signal circuit, for example: 0(4) - 20 mA current loop, Ex e approval for zone 2, HART-compatible.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 600 mA | |
Voltage | 24 VDC | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |