2906731 | Phoenix Contact
Surge protection device, 6 A, 24 VDC, 2906731
Unit Price (€ / pc.)
99.9124 € *
Available: 0 pcs.
Available in 10 days: 330 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2906731, Phoenix Contact
Surge protection with integrated status indicator and knife disconnection for a 2-wire floating signal circuit with high nominal current.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 6 A | |
Voltage | 24 VDC | |
Connection | Push-in | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |