2906750 | Phoenix Contact

Surge protection device, 600 mA, 24 VDC, 2906750

Order No.: 64P6060
EAN: 4055626134819
MPN:
2906750
TTC-6P-1X2-M-24DC-PT-I
Series: TTC
2906750 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
142.2407 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
142.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.2407 €

Surge protection device, 2906750, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated status indicator and disconnect knife for a 2-wire floating signal circuit, for example, 0(4) - 20 mA current loop, Ex e approval for zone 2, HART-compatible.

Features

  • Continuous monitoring of protective devices
  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Connection Push-in
Version Überspannungsschutzgerät
Assembly DIN-Schiene
Rated current 600 mA
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei