2906772 | Phoenix Contact

Surge protection device, 600 mA, 24 VDC, 2906772

Order No.: 64P5997
EAN: 4055626135311
MPN:
2906772
TTC-6-1X2-F-M-24DC-PT-I
Series: TTC
2906772 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
104.9104 € *
Available: 0 pcs.
Available in 10 days: 146 pcs.
Leadtime: 2 Weeks **
Total Price:
104.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.9104 €

Surge protection device, 2906772, Phoenix Contact

Surge protection with integrated status indicator and knife disconnection for a 2-wire floating signal circuit, for example: 0(4) - 20 mA current loop. Indirect grounding via gas discharge tube, HART-compatible.

Features

  • Continuous monitoring of protective devices
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version Überspannungsschutzgerät
Rated current 600 mA
Voltage 24 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei