2906781 | Phoenix Contact
Surge protection device, 600 mA, 24 VDC, 2906781
Unit Price (€ / pc.)
147.0007 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 1 Week **
Surge protection device, 2906781, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated status indicator and disconnect knife for a 2-wire floating signal circuit, for example: 0(4) - 20 mA current loop. Indirect grounding via gas discharge tube, HART-compatible.
Features
- Continuous monitoring of protective devices
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Connection | Push-in | |
Version | Überspannungsschutzgerät | |
Assembly | DIN-Schiene | |
Rated current | 600 mA | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |