2906800 | Phoenix Contact
Surge protection device, 450 mA, 30 VDC, 2906800
Unit Price (€ / pc.)
89.845 € *
Available: 0 pcs.
Available in 10 days: 120 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2906800, Phoenix Contact
Surge protection for resistance-dependent measuring signals.
Features
- Cost-optimized with tailored product features
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 450 mA | |
Voltage | 30 VDC | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |